896-074-541-803

Heilind Number:EDA896-074-541-803
Manufacturer:EDAC
Manufacturer Number:896-074-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 74 positions, they offer seamless connectivity for your PCB setup. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-demand environments. Choose the straight mount orientation for easy integration into your system. Trust in our connectors for top-notch performance in your electronic applications.