896-074-541-804

Heilind Number:EDA896-074-541-804
Manufacturer:EDAC
Manufacturer Number:896-074-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-804

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless PCB connections. Engineered for durability, they feature a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in the most demanding environments. With a current rating of 3A, these connectors boast copper alloy contacts in a dual-row configuration, offering a total of 74 positions at a pitch of .125 inches. Perfect for secure board-to-board connections, they guarantee precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital solution for your electronic projects. Trust in their straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality card edge connectors.