896-074-541-808

Heilind Number:EDA896-074-541-808
Manufacturer:EDAC
Manufacturer Number:896-074-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-808

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they offer a reliable amperage of 3A and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, these connectors provide seamless communication with a pitch of .125 inches and row spacing of .2 inches. Offering a total of 74 positions, they ensure efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors for seamless board-to-board connectivity.