896-074-541-812

Heilind Number:EDA896-074-541-812
Manufacturer:EDAC
Manufacturer Number:896-074-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-541-812

Detailed Description

Upgrade your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and precise .125-inch pitch, they offer seamless connectivity for your PCBs. Each connector features 74 positions, ensuring ample room for your connections. Crafted with Copper Alloy contacts, they deliver reliable power with an amperage rating of 3A. Suitable for straight mounting orientation, they facilitate easy installation in your system. Operating flawlessly in temperature extremes ranging from -40 to 105°C, these connectors are a must-have for robust and efficient electronic assemblies. Trust in their quality and performance to elevate your projects to the next level.