896-074-555-207

Heilind Number:EDA896-074-555-207
Manufacturer:EDAC
Manufacturer Number:896-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also safe. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity for your PCB applications. With a total of 74 positions, you'll have plenty of room for all your connections. Whether you need a straight or right-angle mount, these connectors are versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, they are suitable for a variety of industrial settings. Trust in our high-quality Card Edge Connectors to ensure seamless performance in your projects.