896-074-555-208

Heilind Number:EDA896-074-555-208
Manufacturer:EDAC
Manufacturer Number:896-074-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and a total of 74 positions, they ensure reliable connectivity for your electronic devices. The Copper Alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient signal transmission. Suitable for straight mounting orientation, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105°C. Trust in our superior quality connectors for seamless board-to-board connections in your electronic applications.