896-074-555-212

Heilind Number:EDA896-074-555-212
Manufacturer:EDAC
Manufacturer Number:896-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. The straight mount orientation and 74 positions cater to diverse application needs, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Upgrade your setup with these top-quality connectors and experience enhanced performance like never before.