896-074-555-802

Heilind Number:EDA896-074-555-802
Manufacturer:EDAC
Manufacturer Number:896-074-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-802

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3 A, they are perfect for sensitive circuitry. The two rows of high-quality Copper Alloy contacts provide reliable connectivity, and with 74 positions in total, you'll have plenty of options for your connections. Their .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. These connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of industrial applications. Whether you're working on telecommunications, aerospace, or automotive projects, our Card Edge Connectors guarantee top-notch performance and longevity. Upgrade your PCB connections today and experience seamless signal transmission like never before.