896-074-555-803

Heilind Number:EDA896-074-555-803
Manufacturer:EDAC
Manufacturer Number:896-074-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-803

Detailed Description

Enhance your high-temperature PCB connections with these dynamic Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, these connectors offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate seamless integration, featuring a total of 74 positions for comprehensive connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Whether you're working on a new project or upgrading existing systems, these Card Edge Connectors are the perfect choice for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.