896-074-555-807

Heilind Number:EDA896-074-555-807
Manufacturer:EDAC
Manufacturer Number:896-074-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-807

Detailed Description

Discover our high temp card edge connectors, designed for demanding applications where reliability is crucial. With a sleek black exterior and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 74 positions, they ensure efficient and secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Trust in the performance and quality of these connectors for your next project.