896-074-555-808

Heilind Number:EDA896-074-555-808
Manufacturer:EDAC
Manufacturer Number:896-074-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-555-808

Detailed Description

Introducing our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity for your applications. The double-row design with 74 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for a variety of industrial settings. Choose our Card Edge Connectors for secure and seamless board-to-board connections.