896-074-556-202

Heilind Number:EDA896-074-556-202
Manufacturer:EDAC
Manufacturer Number:896-074-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your devices. The two-row design with 74 positions allows for versatile connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assemblies with these high-quality connectors, a must-have in any electronics toolkit.