896-074-556-203

Heilind Number:EDA896-074-556-203
Manufacturer:EDAC
Manufacturer Number:896-074-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-203

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and reliable. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless board-to-board connections. Offering 74 positions in a straight mount orientation, they cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Elevate your design with these high-quality connectors, a must-have for any PCB assembly task.