896-074-556-204

Heilind Number:EDA896-074-556-204
Manufacturer:EDAC
Manufacturer Number:896-074-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for dependable performance in demanding environments. With a current rating of 3A, they offer reliable power transmission. Constructed from UL 94V-0 Polyphenylene Sulfide, they ensure safety and durability. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission. With 74 positions, they offer ample connectivity options. Designed for straight mount orientation, they are easy to install. Operating within a wide temperature range of -40 to 105°C, they are ideal for various applications. Elevate your PCB connections with these high-quality Card Edge Connectors.