896-074-556-208

Heilind Number:EDA896-074-556-208
Manufacturer:EDAC
Manufacturer Number:896-074-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-208

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 74 positions each, they offer seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable power transmission, with a current rating of 3 A. Engineered for precision, the connectors have a pitch of .125 in and a row spacing of .2 in, guaranteeing a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.