896-074-556-212

Heilind Number:EDA896-074-556-212
Manufacturer:EDAC
Manufacturer Number:896-074-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable board-to-board connections in demanding environments. With a sleek black exterior and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures and ensure optimal performance. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connectivity for your PCBs. With a total of 74 positions, these connectors offer ample room for complex electronic setups. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for a wide range of applications. Trust in our connectors for seamless and dependable connections in your electronic designs.