896-074-556-802

Heilind Number:EDA896-074-556-802
Manufacturer:EDAC
Manufacturer Number:896-074-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With an amperage rating of 3 A, these connectors are essential for secure power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows of contacts and a pitch of .125 inches, they provide efficient connectivity for your PCBs. Made of Copper Alloy, the contacts guarantee excellent conductivity. With a total of 74 positions, these connectors offer ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB setup with these essential components.