896-074-556-803

Heilind Number:EDA896-074-556-803
Manufacturer:EDAC
Manufacturer Number:896-074-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-803

Detailed Description

Enhance your electronics with our high temp card edge connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable power delivery with a 3A amperage rating. With two rows and 74 positions, they ensure seamless connections on your PCB. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Upgrade your setup with these essential board-to-board connectors.