896-074-556-808

Heilind Number:EDA896-074-556-808
Manufacturer:EDAC
Manufacturer Number:896-074-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-556-808

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed to withstand extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable performance in harsh environments. With a double-row layout and 74 positions, they offer ample connectivity options while maintaining a compact design. The black color adds a sleek touch, making them suitable for various electronic setups. Whether you need to bridge boards or establish secure connections, these connectors, with a 3A amperage rating, are up to the task. Suitable for straight mounting, they guarantee a secure and stable connection. Upgrade your board-to-board connections with these high-quality and versatile components.