896-074-558-201

Heilind Number:EDA896-074-558-201
Manufacturer:EDAC
Manufacturer Number:896-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With a 3A amperage rating and contact material of Copper Alloy, they offer efficient power transmission. The 2-row configuration with 74 positions allows for seamless integration in your PCB setup. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and secure connectivity. Whether you require straight mounting orientation or robust performance in a wide temperature range from -40 to 105°C, these connectors are the perfect choice for your connectivity needs. Explore our range of Board To Board PCB Connectors to discover more solutions for your projects.