896-074-558-202

Heilind Number:EDA896-074-558-202
Manufacturer:EDAC
Manufacturer Number:896-074-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-202

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 74 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation and .125-inch pitch make for easy installation, while the -40 to 105 °C operating temperature range ensures seamless functionality in a variety of conditions. Elevate your PCB assembly with these high-quality connectors.