896-074-558-204

Heilind Number:EDA896-074-558-204
Manufacturer:EDAC
Manufacturer Number:896-074-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a meticulously engineered construction, they offer a reliable amperage of 3A, making them ideal for various applications. The two rows of copper alloy contacts ensure efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a total of 74 positions, these connectors provide ample connectivity options. Their right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C guarantees dependable functionality in diverse environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.