896-074-558-208

Heilind Number:EDA896-074-558-208
Manufacturer:EDAC
Manufacturer Number:896-074-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable performance for power and signal transmission. Their .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 74 positions available for seamless integration. The right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for demanding applications, these connectors are a essential component for any electronic project.