896-074-558-212

Heilind Number:EDA896-074-558-212
Manufacturer:EDAC
Manufacturer Number:896-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors have a 3 A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient connections. The 74 positions ensure ample connectivity options, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Explore our range of PCB connectors for more versatile solutions.