896-074-558-802

Heilind Number:EDA896-074-558-802
Manufacturer:EDAC
Manufacturer Number:896-074-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-802

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for durability and reliability, these black connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance in demanding environments. With two rows and 74 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, while their 3A amperage rating ensures robust power delivery. Trust in these connectors to deliver seamless board-to-board connections in even the most challenging conditions. Elevate your connectivity solutions with our high-performance Card Edge Connectors.