896-074-558-812

Heilind Number:EDA896-074-558-812
Manufacturer:EDAC
Manufacturer Number:896-074-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-558-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for industrial applications. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in high temperatures. Featuring two rows and a total of 74 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for right-angle mounting, they provide flexibility in your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring robust and high-performance connectivity. Trust in our expertise in the field of PCB connectors to enhance the reliability and efficiency of your electronic systems.