896-074-559-201

Heilind Number:EDA896-074-559-201
Manufacturer:EDAC
Manufacturer Number:896-074-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-201

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity at an amperage of 3 A. The two rows of .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections, accommodating 74 positions for seamless integration. Mountable at a right angle, they offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust electronic setups. Explore our range of cutting-edge PCB connectors for your connectivity needs.