896-074-559-204

Heilind Number:EDA896-074-559-204
Manufacturer:EDAC
Manufacturer Number:896-074-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-204

Detailed Description

Enhance your electronic connections with our high temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Boasting 74 positions and right-angle mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for your high-temperature applications. Upgrade your connectors today and experience enhanced efficiency in your electronic projects.