896-074-559-207

Heilind Number:EDA896-074-559-207
Manufacturer:EDAC
Manufacturer Number:896-074-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors can handle an amperage of 3 A with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact points, they ensure reliable conductivity. With two rows and 74 positions, they offer ample space for your PCB needs. The right angle mount orientation and .125 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, these connectors are a must-have for any electronics project. Explore our full range of board-to-board PCB connectors for even more connectivity solutions.