896-074-559-208

Heilind Number:EDA896-074-559-208
Manufacturer:EDAC
Manufacturer Number:896-074-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, they offer reliable conductivity with a maximum amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for your PCB needs. With a total of 74 positions, these connectors offer ample room for your connections. Their right angle mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees stability in diverse conditions. Trust in our Card Edge Connectors to elevate your connectivity solutions.