896-074-559-803

Heilind Number:EDA896-074-559-803
Manufacturer:EDAC
Manufacturer Number:896-074-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability, they feature a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for high performance in demanding environments. With two rows and a total of 74 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for right-angle mount orientation, they are suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have component for your electronic projects. Browse our selection of connectors for more versatile options.