896-074-559-807

Heilind Number:EDA896-074-559-807
Manufacturer:EDAC
Manufacturer Number:896-074-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision-engineered Copper Alloy contacts, they ensure reliable signal transmission with a pitch of .125 inches. Featuring 74 positions for seamless integration, their right-angle mount orientation offers flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your setup with these high-quality connectors, a must-have in any professional toolkit.