896-074-559-808

Heilind Number:EDA896-074-559-808
Manufacturer:EDAC
Manufacturer Number:896-074-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, they ensure reliable power transmission. The dual-row design with 74 positions offers ample connectivity options, while the copper alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient board-to-board connectivity. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105 °C. Whether you're working on a personal project or a professional endeavor, these connectors are essential for seamless electronic integration. Elevate your connections with our high-quality Card Edge Connectors.