896-074-559-812

Heilind Number:EDA896-074-559-812
Manufacturer:EDAC
Manufacturer Number:896-074-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-559-812

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and reliability. With a 3A amperage and copper alloy contact material, they provide secure power transmission. The two rows of .125-inch pitch and .2-inch row spacing accommodate a total of 74 positions, offering ample connectivity options. Perfect for board-to-board PCB connections, these connectors boast a right-angle mount orientation and can operate effortlessly in a wide temperature range from -40 to 105°C. Trust in our top-quality connectors to streamline your electronic setups effectively.