896-074-560-203

Heilind Number:EDA896-074-560-203
Manufacturer:EDAC
Manufacturer Number:896-074-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under extreme conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connections for your electronic devices. Each connector boasts two rows, with a total of 74 positions available for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 degrees Celsius guarantees versatility. Perfect for demanding applications, these connectors are a must-have for any project requiring robust and dependable board-to-board PCB connections.