896-074-560-204

Heilind Number:EDA896-074-560-204
Manufacturer:EDAC
Manufacturer Number:896-074-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-204

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding environments. With a robust housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure secure and efficient board-to-board connections. Featuring two rows and 74 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of industries. Trust in their quality and durability for your next project.