896-074-560-212

Heilind Number:EDA896-074-560-212
Manufacturer:EDAC
Manufacturer Number:896-074-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Created for optimal performance, these connectors are designed with precision and durability in mind. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both safety and reliability. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 74 positions allows for versatile connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your electronic projects. Elevate your connections to the next level with these high-quality components.