896-074-560-803

Heilind Number:EDA896-074-560-803
Manufacturer:EDAC
Manufacturer Number:896-074-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-803

Detailed Description

Introducing our high-temp card edge connectors, essential components for secure and efficient PCB connectivity. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and 74 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, these connectors guarantee stability and durability in all applications. Their straight mount orientation simplifies installation, while their sleek black color adds a professional touch to any design. Trust in our card edge connectors for seamless board-to-board connections in your electronic projects.