896-074-560-804

Heilind Number:EDA896-074-560-804
Manufacturer:EDAC
Manufacturer Number:896-074-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 74 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for PCB applications, these connectors boast an amperage of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors will meet your connectivity needs with precision. Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 74 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for PCB applications, these connectors boast an amperage of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors will meet your connectivity needs with precision.