896-074-560-807

Heilind Number:EDA896-074-560-807
Manufacturer:EDAC
Manufacturer Number:896-074-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3 A. The two rows of .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Offering 74 positions for secure connections, these straight-mount connectors are perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Elevate your PCB connectivity with these high-quality connectors.