896-074-560-808

Heilind Number:EDA896-074-560-808
Manufacturer:EDAC
Manufacturer Number:896-074-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-808

Detailed Description

Enhance your connectivity solutions with these High Temp Card Edge Connectors in sleek black. Designed for top performance, they can handle up to 3 A of power, making them ideal for demanding applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows with a total of 74 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, they can effortlessly integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your PCB connectivity needs.