896-074-560-812

Heilind Number:EDA896-074-560-812
Manufacturer:EDAC
Manufacturer Number:896-074-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-074-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-074-560-812

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and a robust housing material made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission in any application. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity with 74 positions available. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable to various environments. Trust in our top-of-the-line connectors for your PCB assembly needs.