896-076-500-201

Heilind Number:EDA896-076-500-201
Manufacturer:EDAC
Manufacturer Number:896-076-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-500-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring secure and efficient performance. With two rows and 76 positions, they offer ample connectivity in a .125-inch pitch. The straight mount orientation, along with an operating temperature range of -40 to 105 °C, makes them versatile for various applications. Trust in our connectors to deliver seamless board-to-board connections in even the most demanding environments. Elevate your PCB assembly with these high-quality components.