896-076-500-804

Heilind Number:EDA896-076-500-804
Manufacturer:EDAC
Manufacturer Number:896-076-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-500-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a sleek black finish and a rugged housing material of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and performance. With a two-row configuration and a total of 76 positions, they offer ample connectivity options for your assembly needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is a breeze. Whether for industrial or commercial applications, these connectors are engineered to excel, with an operating temperature range of -40 to 105°C. Trust in our high-quality solution for seamless board-to-board connectivity. Elevate your electronic systems with our premium Card Edge Connectors.