896-076-500-807

Heilind Number:EDA896-076-500-807
Manufacturer:EDAC
Manufacturer Number:896-076-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-500-807

Detailed Description

Upgrade your high-temperature connectivity with these advanced Card Edge Connectors. Engineered with precision and durability in mind, these connectors feature a sleek black design and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in the most demanding environments. With two rows and a total of 76 positions, they offer ample room for seamless connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal spacing for your PCB connections. Designed for straight mount orientation, these connectors are perfect for board-to-board applications, delivering secure and stable connections. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial settings. Elevate your connectivity game with these high-performance Card Edge Connectors.