896-076-520-201

Heilind Number:EDA896-076-520-201
Manufacturer:EDAC
Manufacturer Number:896-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration, they offer enhanced versatility and efficiency, accommodating up to 76 positions. The contact material, made from durable Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for durability, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Upgrade your PCB connectivity with these high-performance connectors, a must-have for any tech-savvy professional.