896-076-520-202

Heilind Number:EDA896-076-520-202
Manufacturer:EDAC
Manufacturer Number:896-076-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for premium performance, these connectors boast a sleek black finish and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and reliable Copper Alloy contacts, they ensure seamless power delivery. Perfect for intricate PCB setups, they offer a double row configuration with 76 positions, all set at a precise pitch of .125 inches. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Trust in our high-quality connectors to streamline your board-to-board connectivity needs.