896-076-520-208

Heilind Number:EDA896-076-520-208
Manufacturer:EDAC
Manufacturer Number:896-076-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-208

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components designed for seamless board-to-board PCB connections. With a sleek black finish, these connectors offer a perfect blend of style and functionality. Boasting a robust amperage of 3A, they ensure reliable power distribution in high-temperature environments. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows for enhanced connectivity, these connectors house a total of 76 positions with a pitch of .125 inches and row spacing of .2 inches. The contact material, copper alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Trust in the quality and performance of our Card Edge Connectors for seamless data transmission and power delivery.