896-076-520-802

Heilind Number:EDA896-076-520-802
Manufacturer:EDAC
Manufacturer Number:896-076-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-802

Detailed Description

Enhance your high-tech PCB connections with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand even the most demanding environments. With a sleek black design and a straight mount orientation, they offer both functionality and style. Featuring two rows of 76 positions each, with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient and precise connectivity. The contact material of Copper Alloy guarantees reliable performance, while the 3A amperage rating caters to high-power applications. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.