896-076-520-803

Heilind Number:EDA896-076-520-803
Manufacturer:EDAC
Manufacturer Number:896-076-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-803

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With an amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 76 positions offers ample connectivity options. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide range of applications. Upgrade your systems with our High Temp Card Edge Connectors and experience seamless connectivity like never before.